846-054-522-212

Heilind Number:EDA846-054-522-212
Manufacturer:EDAC
Manufacturer Number:846-054-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, featuring a sleek green design that stands out on your PCB. Built for optimal performance, these connectors can handle up to 3A of power with ease. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety in any application. With two rows and 54 positions, they offer ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you need a straight or right-angle mount, these connectors are versatile for any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.