846-054-522-802

Heilind Number:EDA846-054-522-802
Manufacturer:EDAC
Manufacturer Number:846-054-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-802

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a double-row design and 54 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these rugged and efficient Card Edge Connectors.