846-054-522-803

Heilind Number:EDA846-054-522-803
Manufacturer:EDAC
Manufacturer Number:846-054-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-803

Detailed Description

Enhance connectivity in high-temperature environments with our premium High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a 3 A amperage capacity and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration for your PCB projects. Boasting 54 positions and a straight mount orientation, they ensure efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and electronic applications. Trust in their quality to streamline your board-to-board connections with ease.