846-054-522-804

Heilind Number:EDA846-054-522-804
Manufacturer:EDAC
Manufacturer Number:846-054-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-804

Detailed Description

Discover high-temperature reliability with our Green Card Edge Connectors. These connectors, featuring a robust UL 94V-0 Diallyl Phthalate housing, are designed to withstand extreme operating conditions, ranging from -40 to 105°C. With a current rating of 3 A, they ensure efficient power transfer in demanding applications. The two-row design with a total of 54 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and space-saving board-to-board connectivity. Their straight mount orientation further enhances ease of installation. Ideal for use in various electronics and industrial systems, these connectors are a reliable solution for high-temp PCB connections.