846-054-522-807

Heilind Number:EDA846-054-522-807
Manufacturer:EDAC
Manufacturer Number:846-054-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-807

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a vibrant green hue and are capable of handling up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate, their durability is unmatched, ensuring reliable operation even in extreme environments. With two rows and a total of 54 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy and precise installation. Whether for industrial or commercial use, these connectors are a perfect fit, with a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB connectivity with these essential components.