846-054-522-808

Heilind Number:EDA846-054-522-808
Manufacturer:EDAC
Manufacturer Number:846-054-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-522-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature dual rows with 54 positions, ensuring efficient data transmission. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-temperature applications. Elevate your PCB connectivity with these top-of-the-line components.