846-054-526-201

Heilind Number:EDA846-054-526-201
Manufacturer:EDAC
Manufacturer Number:846-054-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-526-201

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a pitch of .125 inches and a total of 54 positions spread across 2 rows, they offer seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide secure and efficient board-to-board connections. Perfect for a wide range of applications, they are a vital component in maintaining the functionality and longevity of your electronic systems.