846-054-526-212

Heilind Number:EDA846-054-526-212
Manufacturer:EDAC
Manufacturer Number:846-054-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-526-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two rows of 54 positions offer ample connectivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any PCB assembly.