846-054-526-802

Heilind Number:EDA846-054-526-802
Manufacturer:EDAC
Manufacturer Number:846-054-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-526-802

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row configuration and 54 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Perfect for board-to-board connections, they guarantee secure and stable interconnections in your electronic assemblies. Trust in the quality and performance of these connectors to meet your project requirements with precision.