846-054-526-803

Heilind Number:EDA846-054-526-803
Manufacturer:EDAC
Manufacturer Number:846-054-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-526-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed with precision and reliability in mind, these connectors boast a vibrant green hue and are engineered for superior performance in demanding environments. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors guarantee both durability and conductivity. The double-row configuration with 54 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Trust in our Card Edge Connectors for secure and efficient board-to-board connections, and elevate your electronic projects to the next level.