846-054-540-202

Heilind Number:EDA846-054-540-202
Manufacturer:EDAC
Manufacturer Number:846-054-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-202

Detailed Description

Discover our High Temperature Card Edge Connectors, designed for efficient and reliable connectivity in demanding environments. With a vibrant green color, these connectors offer a visually striking solution for your PCB interconnections. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure safety and longevity in operation. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless and secure connections. With a total of 54 positions, these connectors offer ample room for your PCB needs. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a variety of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.