846-054-540-203

Heilind Number:EDA846-054-540-203
Manufacturer:EDAC
Manufacturer Number:846-054-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-203

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in harsh environments. With a current rating of 3A, they provide a secure power supply for your applications. The Copper Alloy contact material offers excellent conductivity, while the double-row configuration with 54 positions allows for versatile connections. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industries. Their straight mount orientation and .125-inch pitch make them easy to install on PCBs, offering seamless board-to-board connectivity. Trust in our high-quality connectors for efficient and stable performance in your projects.