846-054-540-207

Heilind Number:EDA846-054-540-207
Manufacturer:EDAC
Manufacturer Number:846-054-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double row layout and a total of 54 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, our connectors accommodate various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications in industrial, automotive, and aerospace sectors. Upgrade your connectivity solutions with these high-performance connectors, a vital component for your PCB assembly needs.