846-054-540-208

Heilind Number:EDA846-054-540-208
Manufacturer:EDAC
Manufacturer Number:846-054-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-208

Detailed Description

Enhance connectivity within your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a double-row configuration with a total of 54 positions, ensuring ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts offer reliable conductivity, while an amperage rating of 3A accommodates power-intensive tasks. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating efficiently in extreme temperatures ranging from -40 to 105°C, these connectors are suited for a wide range of environments. Whether for industrial equipment, telecommunications devices, or automotive systems, trust in the superior quality of our Card Edge Connectors to meet your connectivity needs with uncompromising performance.