846-054-540-212

Heilind Number:EDA846-054-540-212
Manufacturer:EDAC
Manufacturer Number:846-054-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and a total of 54 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and efficiency even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors are a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your connectivity standards with this essential component, now available for seamless integration into your designs.