846-054-540-802

Heilind Number:EDA846-054-540-802
Manufacturer:EDAC
Manufacturer Number:846-054-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-802

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of handling up to 3A of current. With a double-row layout and 54 positions, they provide ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliability in even the harshest conditions. Upgrade to our green Card Edge Connectors for superior quality and performance in your PCB assemblies.