846-054-540-804

Heilind Number:EDA846-054-540-804
Manufacturer:EDAC
Manufacturer Number:846-054-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-804

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connectors in vibrant green. Designed for reliability, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 54 positions each, they ensure seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for demanding environments, these connectors offer a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, they are a must-have for your PCB connector needs. Upgrade your circuit connections with our High Temp Card Edge Connectors in vibrant green. Designed for reliability, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 54 positions each, they ensure seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for demanding environments, these connectors offer a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, they are a must-have for your PCB connector needs.