846-054-540-807

Heilind Number:EDA846-054-540-807
Manufacturer:EDAC
Manufacturer Number:846-054-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-807

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring a secure and efficient link. With a double-row configuration and 54 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation suits various setups. Operating in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors. Available in refreshing Green color.