846-054-540-808

Heilind Number:EDA846-054-540-808
Manufacturer:EDAC
Manufacturer Number:846-054-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-808

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue, ensuring easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, they provide unparalleled durability and safety. The two rows of copper alloy contacts, totaling 54 positions, guarantee secure and efficient data transmission. Operating flawlessly in extreme environments, with an impressive temperature range of -40 to 105 °C, they are perfect for a wide range of applications. Whether you're working on industrial machinery or cutting-edge electronics, our Card Edge Connectors deliver the reliability and performance you need. Upgrade your PCB connections today.