846-054-540-812

Heilind Number:EDA846-054-540-812
Manufacturer:EDAC
Manufacturer Number:846-054-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-540-812

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a dual-row configuration and 54 positions, they offer ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these top-of-the-line connectors.