846-054-541-201

Heilind Number:EDA846-054-541-201
Manufacturer:EDAC
Manufacturer Number:846-054-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only reliable but also visually striking. Engineered for performance, they boast a 3A amperage rating and are constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows and a total of 54 positions, they offer ample space for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Designed for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Trust in our connectors to deliver consistent and efficient performance, meeting your connectivity needs with ease.