846-054-541-202

Heilind Number:EDA846-054-541-202
Manufacturer:EDAC
Manufacturer Number:846-054-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in industrial settings, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a straight mount orientation and a pitch of .125 inches, they offer seamless integration onto your board. Featuring two rows and 54 positions, they provide ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they ensure reliable functionality even in harsh environments. Upgrade to these green connectors for efficient and high-speed data transmission.