846-054-541-207

Heilind Number:EDA846-054-541-207
Manufacturer:EDAC
Manufacturer Number:846-054-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-207

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in vibrant green. With a robust amperage rating of 3A, these connectors are designed for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. Featuring two rows and 54 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Whether in straight mount orientation or operating in extreme temperature ranges from -40 to 105°C, these connectors deliver exceptional performance. Perfect for use in various electronic applications, they are a must-have for any tech enthusiast.