846-054-541-208

Heilind Number:EDA846-054-541-208
Manufacturer:EDAC
Manufacturer Number:846-054-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-208

Detailed Description

Upgrade your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable connectivity. With two rows and a total of 54 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether for industrial machinery or automotive systems, trust in our Card Edge Connectors to deliver superior performance.