846-054-541-212

Heilind Number:EDA846-054-541-212
Manufacturer:EDAC
Manufacturer Number:846-054-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-212

Detailed Description

Experience high performance with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 54 positions. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for various environments. Elevate your PCB connections with these quality components.