846-054-541-804

Heilind Number:EDA846-054-541-804
Manufacturer:EDAC
Manufacturer Number:846-054-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With a current rating of 3 A, they offer efficient power transmission, while the copper alloy contact material guarantees excellent conductivity. The dual-row design with 54 positions and a .125-inch pitch provides ample connectivity options, ideal for a variety of applications. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in diverse industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.