846-054-541-807

Heilind Number:EDA846-054-541-807
Manufacturer:EDAC
Manufacturer Number:846-054-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and durable solution for your electronic projects. With a current rating of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, they ensure reliable power delivery and safety. The two-row design with 54 positions allows for efficient signal transmission, while the copper alloy contact material guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches offer precise and secure connections. Whether you're working on industrial machinery or electronic devices, these connectors, with a straight mount orientation, provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors for top-notch performance and durability in your PCB assemblies.