846-054-541-808

Heilind Number:EDA846-054-541-808
Manufacturer:EDAC
Manufacturer Number:846-054-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant green color and are crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring both reliability and safety. With two rows of contacts made from high-quality Copper Alloy, each connector can handle an amperage of 3A, making them suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation and 54 positions provide flexibility in assembly. Operable in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance even in extreme conditions. Upgrade your board-to-board connections with these meticulously engineered components.