846-054-555-207

Heilind Number:EDA846-054-555-207
Manufacturer:EDAC
Manufacturer Number:846-054-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-207

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for durability. With a 3A amperage and Copper Alloy contact material, they guarantee reliable power transmission. Their two rows of 54 positions and a pitch of .125 inches ensure seamless connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for any PCB assembly project. Upgrade your setup with this essential component from our range of premium connectors.