846-054-555-208

Heilind Number:EDA846-054-555-208
Manufacturer:EDAC
Manufacturer Number:846-054-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a sturdy UL 94V-0 Diallyl Phthalate housing, they ensure durability and safety. The Copper Alloy contact material guarantees efficient power transfer, with a 3 A amperage rating for high-performance applications. Boasting two rows and 54 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Whether you need a straight or right-angle mount orientation, these connectors offer versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and commercial use. Trust in our quality connectors to streamline your board-to-board connections with ease.