846-054-555-802

Heilind Number:EDA846-054-555-802
Manufacturer:EDAC
Manufacturer Number:846-054-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-802

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. With a robust housing material of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, these connectors ensure reliable performance in demanding environments. Featuring two rows and 54 positions with a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Trust in our quality connectors for secure and efficient board-to-board PCB connections.