846-054-555-803

Heilind Number:EDA846-054-555-803
Manufacturer:EDAC
Manufacturer Number:846-054-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-803

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 2-row configuration and 54 positions, they offer ample connectivity options for your application. The copper alloy contacts ensure reliable and efficient power delivery, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial use. Trust in their straight mount orientation for easy installation and secure connections. Step up your PCB game with these high-performance Card Edge Connectors.