846-054-555-804

Heilind Number:EDA846-054-555-804
Manufacturer:EDAC
Manufacturer Number:846-054-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 54 positions, they offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Their straight mount orientation and .125 inch pitch make installation a breeze. Upgrade your connectivity solutions with these high-quality connectors.