846-054-555-808

Heilind Number:EDA846-054-555-808
Manufacturer:EDAC
Manufacturer Number:846-054-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-808

Detailed Description

Designed for high-temperature applications, these Card Edge Connectors offer reliable connectivity in electronic devices. With a vibrant green color, they are easily distinguishable on circuit boards. Rated for a maximum amperage of 3 A, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. They boast a dual-row design with a total of 54 positions, ensuring ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Ideal for board-to-board connections, they offer a straight mount orientation for seamless integration. Trust these connectors to deliver high performance and durability in your electronic projects.