846-054-555-812

Heilind Number:EDA846-054-555-812
Manufacturer:EDAC
Manufacturer Number:846-054-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-555-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 54 positions, they ensure seamless and reliable board-to-board connections. The contact material, made of durable Copper Alloy, guarantees efficient power transmission with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and rugged applications. The pitch of 0.125 inches and row spacing of 0.2 inches provide precise alignment, while the straight mount orientation facilitates easy installation. Trust in our high-quality connectors to meet your connectivity needs with uncompromising performance.