846-054-556-201

Heilind Number:EDA846-054-556-201
Manufacturer:EDAC
Manufacturer Number:846-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material for enhanced safety. Featuring two rows and 54 positions, they offer seamless board-to-board connection with a .125-inch pitch and .2-inch row spacing. Crafted from high-quality Copper Alloy, these connectors ensure reliable conductivity in any application. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are perfect for a wide range of industrial environments. Trust in our superior quality connectors to streamline your PCB assembly process and elevate your project to new heights.