846-054-556-203

Heilind Number:EDA846-054-556-203
Manufacturer:EDAC
Manufacturer Number:846-054-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and reliable connectivity. Offering 54 positions in total, these connectors are perfect for high-density applications. Their straight mount orientation makes assembly a breeze, while their wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB design with these top-of-the-line connectors, a must-have in the realm of electronics.