846-054-556-212

Heilind Number:EDA846-054-556-212
Manufacturer:EDAC
Manufacturer Number:846-054-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-212

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a high amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your circuit boards. Each connector accommodates 54 positions, enabling efficient data transmission. Their straight mount orientation enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for industrial applications. Trust in our high-quality products to elevate your connectivity solutions.