846-054-556-802

Heilind Number:EDA846-054-556-802
Manufacturer:EDAC
Manufacturer Number:846-054-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-802

Detailed Description

Discover our exceptional High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure both durability and safety. With two rows and a total of 54 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Designed for straight mounting orientation, they offer convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.