846-054-556-803

Heilind Number:EDA846-054-556-803
Manufacturer:EDAC
Manufacturer Number:846-054-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable connectivity. With two rows and a total of 54 positions, they offer ample room for your electronic components. The .125-inch pitch and .2-inch row spacing provide precise alignment, while their straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality products for seamless board-to-board connections.