846-054-556-804

Heilind Number:EDA846-054-556-804
Manufacturer:EDAC
Manufacturer Number:846-054-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-804

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and durable Copper Alloy contacts, they ensure reliable power transmission. The double-row design with 54 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh operating conditions. Ideal for a variety of applications, they provide seamless board-to-board connectivity with a straight mount orientation. Elevate your PCB assembly with these high-quality Card Edge Connectors.