846-054-556-808

Heilind Number:EDA846-054-556-808
Manufacturer:EDAC
Manufacturer Number:846-054-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously designed High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure robust performance in demanding environments. With two rows and 54 positions, they provide ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your PCB assembly projects. Trust in their quality and efficiency to elevate the performance of your electronic systems. Explore our range of connectors under the Products category for more options to suit your specific requirements.