846-054-556-812

Heilind Number:EDA846-054-556-812
Manufacturer:EDAC
Manufacturer Number:846-054-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green finish and a robust UL 94V-0 Diallyl Phthalate housing material. With a dual-row configuration and 54 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Trust in our top-quality connectors to deliver seamless board-to-board connectivity in your designs.