846-054-558-203

Heilind Number:EDA846-054-558-203
Manufacturer:EDAC
Manufacturer Number:846-054-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-203

Detailed Description

Enhance your high-temperature applications with our Green Card Edge Connectors. Designed for reliability, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring consistent performance in demanding environments. With a double-row configuration and 54 positions, they offer ample connectivity options for your PCB setups. The right-angle mount orientation makes them versatile for various installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and electronic applications. Upgrade your connectivity solutions with these high-quality connectors.