846-054-558-207

Heilind Number:EDA846-054-558-207
Manufacturer:EDAC
Manufacturer Number:846-054-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a two-row configuration and 54 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer seamless integration on your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions. Ideal for board-to-board connections, they offer a right-angle mount orientation for easy installation. Upgrade your setup with these essential components for optimal performance and longevity.