846-054-558-208

Heilind Number:EDA846-054-558-208
Manufacturer:EDAC
Manufacturer Number:846-054-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-208

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of 54 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the 3A amperage rating guarantees stable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring precision and resilience. Upgrade your connectivity solutions with this essential component for your electronic projects.