846-054-558-212

Heilind Number:EDA846-054-558-212
Manufacturer:EDAC
Manufacturer Number:846-054-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-212

Detailed Description

Enhance your PCB connections with these high-performance High Temp Card Edge Connectors. Designed for durability, they boast a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration, these connectors feature 54 positions for seamless integration into your electronic setups. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. Choose these connectors for reliable, high-temperature connectivity in a wide range of applications.