846-054-558-802

Heilind Number:EDA846-054-558-802
Manufacturer:EDAC
Manufacturer Number:846-054-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-802

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for durability and efficiency, these connectors can handle an amperage of 3 A, making them suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure reliable performance even in harsh environments. With two rows and a pitch of .125 inches, they offer efficient signal transmission. The right-angle mount orientation and 54 positions allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore the full range of features and benefits in our selection of Board To Board PCB Connectors.