846-054-558-804

Heilind Number:EDA846-054-558-804
Manufacturer:EDAC
Manufacturer Number:846-054-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-804

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for top performance, these connectors offer a seamless fit with a two-row configuration, featuring 54 positions for optimal connectivity. The durable UL 94V-0 Diallyl Phthalate housing ensures both reliability and safety, even in high-temperature environments. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation further enhances flexibility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade to our High Temp Card Edge Connectors and experience seamless performance like never before.