846-054-558-807

Heilind Number:EDA846-054-558-807
Manufacturer:EDAC
Manufacturer Number:846-054-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-054-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-054-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each rated for 3 A of amperage, they provide secure and efficient transmission. The .125 inch pitch and .2 inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation offers flexibility in installation. With 54 positions available, these connectors are ideal for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Upgrade your PCB connections with these essential components.